TLD8S14AH
Images are for reference only
See Product Specifications
See Product Specifications
821-TLD8S14AH
TLD8S14AH
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 6600W, 16.4V, 5%, Unidirectional, TVS
ESD Protection Diodes / TVS Diodes 6600W, 16.4V, 5%, Unidirectional, TVS
Datasheet:
In Stock: 3.000
-
Stock:
-
3.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp65.312 | Rp65.312 | |
| Rp42.563 | Rp425.630 | |
| Rp29.904 | Rp2.990.400 | |
| Rp28.253 | Rp14.126.500 | |
| Full Reel (Order in multiples of 750) | ||
| Rp21.465 | Rp16.098.750 | |
| Rp21.098 | Rp94.941.000 | |
Datasheet
Application Notes
Models
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Indonesia
