TQM025NH04LCR RLG

Taiwan Semiconductor
821-TQM025NH04LCRRLG
TQM025NH04LCR RLG

Mfr.:

Description:
MOSFETs 40V, 100A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.030 Rp44.030
Rp32.839 Rp328.390
Rp24.400 Rp2.440.000
Rp20.181 Rp10.090.500
Rp19.263 Rp19.263.000
Full Reel (Order in multiples of 2500)
Rp16.438 Rp41.095.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN56U
N-Channel
1 Channel
40 V
100 A
2.5 mOhms
- 16 V, 16 V
1.9 V
63.3 nC
- 55 C
+ 175 C
136 W
Enhancement
AEC-Q101
PerFET
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Fall Time: 5.8 ns
Forward Transconductance - Min: 96 S
Product Type: MOSFETs
Rise Time: 71 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 118 ns
Part # Aliases: TQM025NH04LCR
Unit Weight: 93,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.

40V N-Channel Power MOSFETs

Taiwan Semiconductor 40V N-Channel Power MOSFETs are designed to operate on PerFET™ power transistor technology and operate at 40V Drain Source Voltage (VDS). These MOSFETs feature ultra-low on-resistance and wettable flank leads for enhanced AOI. The N-Channel Power MOSFETs are halogen-free, RoHS compliant, and 100% UIS and Rg tested. Typical applications of N-channel power MOSFETs include DC-DC converters, load switches, solenoids, and motor drivers.