TS321CX5 RFG

Taiwan Semiconductor
821-TS321CX5RFG
TS321CX5 RFG

Mfr.:

Description:
Operational Amplifiers - Op Amps LOW POWER SINGLE OPERATION AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.702

Stock:
7.702 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.605 Rp6.605
Rp4.531 Rp45.310
Rp4.036 Rp100.900
Rp3.467 Rp346.700
Rp3.211 Rp802.750
Rp3.045 Rp1.522.500
Rp2.917 Rp2.917.000
Full Reel (Order in multiples of 3000)
Rp2.734 Rp8.202.000
Rp2.660 Rp15.960.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
400 mV/us
2 mV
45 nA
32 V
3 V
700 uA
40 mA
85 dB
40 nV/sqrt Hz
SOT-25-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AEC-Q101
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Taiwan Semiconductor
Ios - Input Offset Current: 5 nA
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.015 %
Part # Aliases: TS321CX5
Unit Weight: 137,500 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR