TS431BCX RFG

Taiwan Semiconductor
821-TS431BCXRFG
TS431BCX RFG

Mfr.:

Description:
Voltage References 2.495 SHUNT VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.014

Stock:
9.014 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.375 Rp11.375
Rp6.825 Rp68.250
Rp5.724 Rp143.100
Rp4.348 Rp434.800
Rp3.669 Rp917.250
Rp3.156 Rp1.578.000
Rp2.807 Rp2.807.000
Full Reel (Order in multiples of 3000)
Rp2.367 Rp7.101.000
Rp1.963 Rp11.778.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Adjustable Precision References
2.495 V to 36 V
0.5 %
50 PPM / C
2.507 V
100 mA
0 C
+ 70 C
TS431xx
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Maximum Output Voltage: 36 V
Moisture Sensitive: Yes
Product Type: Voltage References
Shunt Current - Min: 1 mA
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 100 mA
Part # Aliases: TS431BCX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR