TS9011DCX RFG

Taiwan Semiconductor
821-TS9011DCXRFG
TS9011DCX RFG

Mfr.:

Description:
LDO Voltage Regulators 250mA 1.8V Low Quiescent Current CMOS LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp3.504 Rp42.048.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
1.8 V
250 mA
1 Output
Positive
2 uA
12 V
30 dB
Fixed
- 40 C
+ 85 C
400 mV
AEC-Q101
TS9011xx
Reel
Brand: Taiwan Semiconductor
Dropout Voltage - Max: 750 mV
Load Regulation: 40 mV
Moisture Sensitive: Yes
Pd - Power Dissipation: 300 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 2 %
Part # Aliases: TS9011DCX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.