TSM056NH04CR RLG

Taiwan Semiconductor
821-TSM056NH04CRRLG
TSM056NH04CR RLG

Mfr.:

Description:
MOSFETs 40V, 54A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp34.490 Rp34.490
Rp22.015 Rp220.150
Rp14.824 Rp1.482.400
Rp11.741 Rp5.870.500
Rp10.861 Rp10.861.000
Full Reel (Order in multiples of 2500)
Rp10.677 Rp26.692.500
Rp9.008 Rp45.040.000
Rp8.861 Rp88.610.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PDFN56U-8
N-Channel
1 Channel
40 V
54 A
5.6 mOhms
- 20 V, 20 V
3.6 V
27.3 nC
- 55 C
+ 175 C
78.9 W
Enhancement
PerFET
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Fall Time: 5.7 ns
Forward Transconductance - Min: 105 S
Product Type: MOSFETs
Rise Time: 55.7 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20.3 ns
Typical Turn-On Delay Time: 10.1 ns
Part # Aliases: TSM056NH04CR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

40V N-Channel Power MOSFETs

Taiwan Semiconductor 40V N-Channel Power MOSFETs are designed to operate on PerFET™ power transistor technology and operate at 40V Drain Source Voltage (VDS). These MOSFETs feature ultra-low on-resistance and wettable flank leads for enhanced AOI. The N-Channel Power MOSFETs are halogen-free, RoHS compliant, and 100% UIS and Rg tested. Typical applications of N-channel power MOSFETs include DC-DC converters, load switches, solenoids, and motor drivers.