TSM060N03CP ROG
Images are for reference only
See Product Specifications
See Product Specifications
821-TSM060N03CPROG
TSM060N03CP ROG
Mfr.:
Description:
MOSFETs 30V, 70A, Single N-Channel Power MOSFET
MOSFETs 30V, 70A, Single N-Channel Power MOSFET
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.400 | Rp24.400 | |
| Rp15.282 | Rp152.820 | |
| Rp10.072 | Rp1.007.200 | |
| Rp7.834 | Rp3.917.000 | |
| Rp7.118 | Rp7.118.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp6.311 | Rp15.777.500 | |
| Rp5.687 | Rp28.435.000 | |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
