TSM4800N15CX6 RFG

Taiwan Semiconductor
821-TSM4800N15CX6RFG
TSM4800N15CX6 RFG

Mfr.:

Description:
MOSFETs 150V, 1.4A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.219

Stock:
14.219 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.511 Rp16.511
Rp10.255 Rp102.550
Rp6.660 Rp666.000
Rp5.100 Rp2.550.000
Rp4.587 Rp4.587.000
Full Reel (Order in multiples of 3000)
Rp3.926 Rp11.778.000
Rp3.614 Rp21.684.000
Rp3.302 Rp29.718.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
150 V
1.4 A
392 mOhms
- 20 V, 20 V
2 V
8 nC
- 55 C
+ 150 C
2.1 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 18 ns
Forward Transconductance - Min: 3.3 S
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: N-Channel Power MOSFET
Typical Turn-Off Delay Time: 9 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: TSM4800N15CX6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.