TSM60NC1R5CP ROG
Images are for reference only
See Product Specifications
See Product Specifications
821-TSM60NC1R5CPROG
TSM60NC1R5CP ROG
Mfr.:
Description:
MOSFETs 600V, 3A, Single N-Channel Power MOSFET
MOSFETs 600V, 3A, Single N-Channel Power MOSFET
Datasheet:
In Stock: 5.000
-
Stock:
-
5.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp33.757 | Rp33.757 | |
| Rp21.465 | Rp214.650 | |
| Rp14.328 | Rp1.432.800 | |
| Rp11.301 | Rp5.650.500 | |
| Rp10.329 | Rp10.329.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp9.265 | Rp23.162.500 | |
| Rp9.026 | Rp45.130.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
Compliance Codes
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
