TSSW3U45H
Images are for reference only
See Product Specifications
See Product Specifications
821-TSSW3U45H
TSSW3U45H
Mfr.:
Description:
Schottky Diodes & Rectifiers 3A, 45V, Trench Schottky
Schottky Diodes & Rectifiers 3A, 45V, Trench Schottky
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.641 | Rp10.641 | |
| Rp6.550 | Rp65.500 | |
| Rp4.165 | Rp416.500 | |
| Rp3.137 | Rp1.568.500 | |
| Rp2.532 | Rp2.532.000 | |
| Rp2.220 | Rp11.100.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.853 | Rp18.530.000 | |
| Rp1.761 | Rp35.220.000 | |
Compliance Codes
- USHTS:
- 8541100080
- TARIC:
- 8541100000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
