UG2D R0G
Images are for reference only
See Product Specifications
See Product Specifications
821-UG2DR0G
UG2D R0G
Mfr.:
Description:
Rectifiers 15ns, 2A, 200V, Ultra Fast Recovery Rectifier
Rectifiers 15ns, 2A, 200V, Ultra Fast Recovery Rectifier
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
In Stock: 2.846
-
Stock:
-
2.846 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 2846 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.062 | Rp17.062 | |
| Rp11.741 | Rp117.410 | |
| Rp7.430 | Rp743.000 | |
| Rp4.605 | Rp2.302.500 | |
| Rp3.394 | Rp3.394.000 | |
| Full Reel (Order in multiples of 3500) | ||
| Rp3.027 | Rp10.594.500 | |
| Rp2.587 | Rp18.109.000 | |
| Rp2.275 | Rp23.887.500 | |
| Rp1.853 | Rp45.398.500 | |
Similar Product
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
