US1B R3
Images are for reference only
See Product Specifications
See Product Specifications
821-US1BR3
US1B R3
Mfr.:
Description:
Rectifiers 50ns, 1A, 100V, High Efficient Recovery Rectifier
Rectifiers 50ns, 1A, 100V, High Efficient Recovery Rectifier
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.558 | Rp11.558 | |
| Rp7.999 | Rp79.990 | |
| Rp5.063 | Rp506.300 | |
| Rp3.192 | Rp1.596.000 | |
| Rp2.789 | Rp2.789.000 | |
| Full Reel (Order in multiples of 1800) | ||
| Rp2.440 | Rp4.392.000 | |
| Rp2.073 | Rp7.462.800 | |
| Rp1.835 | Rp16.515.000 | |
| Rp1.376 | Rp32.198.400 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
