US1G R3G
Images are for reference only
See Product Specifications
See Product Specifications
821-US1GR3G
US1G R3G
Mfr.:
Description:
Rectifiers 50ns, 1A, 400V, High Efficient Recovery Rectifier
Rectifiers 50ns, 1A, 400V, High Efficient Recovery Rectifier
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
In Stock: 1.802
-
Stock:
-
1.802 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1802 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.677 | Rp14.677 | |
| Rp9.173 | Rp91.730 | |
| Rp5.926 | Rp592.600 | |
| Rp5.797 | Rp2.898.500 | |
| Full Reel (Order in multiples of 3600) | ||
| Rp3.541 | Rp12.747.600 | |
| Rp3.045 | Rp21.924.000 | |
| Rp2.660 | Rp28.728.000 | |
| Rp2.110 | Rp45.576.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
