33-3885T-14-00

Tallysman
456-33-3885T-14-00
33-3885T-14-00

Mfr.:

Description:
Antennas TW3885T, with N-female connector, Conical Dark Grey radome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.668.650 Rp3.668.650

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Dual Band
1.164 GHz
1.606 GHz
BeiDou, Galileo, GLONASS, GPS
Module
Radome
40 dB
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
TNC Female
IP69K
Extended Filter
Bulk
Brand: Tallysman
Frequency: 1.164 GHz to 1.164 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Accutenna
Unit Weight: 308,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

TW3885T Dual-Band Timing GNSS Antennas

Tallysman TW3885T Dual-Band Timing GNSS Antennas feature Accutenna® technology and cover various bands such as GPS/QZSS-L1/L5, GLONASS-G1/G3, and Galileo-E1/E5a/E5b. These antennas feature a precision-tuned, twin circular dual-feed, stacked patch element. The signals from the two orthogonal feeds are combined in a hybrid combiner, amplified in a wideband LNA, then band-split for narrow filtering in each band. TW3885T antennas are ideal for timing and provide superior multi-patch signal rejection, a linear phase response, and tight phase center variation (PCV). Tallysman TW3885T Dual-Band Timing GNSS Antennas offer excellent axial ratio, increased system accuracy, and an IP69K protection rating.