33-TP5398SDK-0

Tallysman
456-33-TP5398SDK-0
33-TP5398SDK-0

Mfr.:

Description:
Antenna Development Tools SDK GNSS GPS L1 L2 L5 L6 Smart Antenna RTK Base Rover L-Band PointPerfect-Global PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-X20P RS-422 TruPrecision serial to USB Adaptor ROS1 & 2 PX4 ArduPilot PixHawk

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.336.911 Rp11.336.911

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antenna Development Tools
RoHS:  
Development Kits
TW5398
Bulk
Brand: Tallysman
For Use With: Smart GNSS Antennas
Product Type: Antenna Development Tools
Series: TW5398
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TP5398SDK Development Kits

Calian TP5398SDK Development Kits provide an autonomous data-stream connection to the TW5398 smart antenna via a USB-to-serial bridge. The USB serial bridge provides a virtual COM port that allows users to connect their existing applications to the Calian smart GNSS antenna's "corrected" position data output. The position data can be either NMEA- or UBX-formatted messages.