BPM0580SJ
Images are for reference only
See Product Specifications
See Product Specifications
838-BPM0580SJ
BPM0580SJ
Mfr.:
Description:
DC/DC Converters - Through Hole POWER MODULE (5V; 8.0A)
DC/DC Converters - Through Hole POWER MODULE (5V; 8.0A)
Datasheet:
In Stock: 107
-
Stock:
-
107 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 107 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp217.033 | Rp217.033 | |
| Rp203.641 | Rp1.018.205 | |
| Rp201.989 | Rp2.019.890 | |
| Rp194.835 | Rp4.870.875 | |
| Rp190.982 | Rp9.549.100 | |
| Rp184.928 | Rp18.492.800 | |
| Rp184.194 | Rp51.574.320 | |
| Rp181.258 | Rp101.504.480 | |
| Rp178.323 | Rp199.721.760 |
Datasheet
Application Notes
Models
Technical Resources
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
