L01Z400S05

Tamura
838-L01Z400S05
L01Z400S05

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSOR ( 400A; +5V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177
Can Dispatch Immediately
On Order:
200
Expected 23/10/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp273.906 Rp273.906
Rp249.506 Rp1.247.530
Rp243.085 Rp2.430.850
Rp229.875 Rp5.746.875
Rp221.803 Rp11.090.150
Rp220.152 Rp22.015.200
Rp207.677 Rp41.535.400
Rp198.871 Rp119.322.600
Rp197.220 Rp197.220.000

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
400 A
Open Loop
10 us
0 Hz to 100 kHz
5 V
Analog - Voltage
Brand: Tamura
Core Size: 8 mm X 15 mm
Height: 27 mm
Length: 38 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: L01Z
Factory Pack Quantity: 200
Subcategory: Sensors
Width: 18.5 mm
Part # Aliases: S1-L01Z400S05EY
Unit Weight: 45 g
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
9030339000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.