EMPCB.CSMAFSTJ.NI

Taoglas
960-EMPCB.CSMAFSTJNI
EMPCB.CSMAFSTJ.NI

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA(F)ST FOR PCB EDGE MOUNT NI PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.495 Rp65.495
Rp55.588 Rp555.880
Rp49.718 Rp1.242.950
Rp47.333 Rp4.733.300
Rp44.397 Rp11.099.250
Rp41.462 Rp20.731.000
Rp39.994 Rp39.994.000
Rp37.609 Rp75.218.000
Rp37.242 Rp186.210.000

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Edge Launch
Bulk
Body Style: Edge Mount
Brand: Taoglas
Contact Plating: Nickel
Contact Termination: Solder
Coupling Mechanism: Threaded
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1000
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Taoglas RF Connectors are high performance antenna connectors for use in advanced positioning, imaging, audio, and artificial intelligence industries. These connectors come in various mounting configuration including PCB, panel, and cable. Taoglas RF Connectors support frequencies from DC to 40GHz, and include SMA, MCX, MMCX, NMO, FAKRA and 2.92 type connectors. Taoglas RF Connectors are suitable for demanding applications such as high-speed communications, satellite, military, and aerospace.