EMPCB.SMAFSTJ.C.HT

Taoglas
960-EMPCB.SMAFSTJCHT
EMPCB.SMAFSTJ.C.HT

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Straight PCB Edge Mount/End Launch, Jack, Nickel, 50O, Connector Solder Attachment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.609

Stock:
4.609 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp67.880 Rp67.880
Rp49.167 Rp491.670
Rp47.700 Rp954.000
Rp40.361 Rp2.018.050
Rp38.160 Rp3.816.000
Rp37.059 Rp7.411.800
Rp36.142 Rp18.071.000

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMA
Jack (Socket)
50 Ohms
12.4 GHz
Solder
Straight
Standard
Edge Mount
Bulk
Board Thickness: 0.8 mm
Body Finish: Nickel
Body Material: Brass
Body Style: Edge Mount
Brand: Taoglas
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: EMPCB
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Taoglas RF Connectors are high performance antenna connectors for use in advanced positioning, imaging, audio, and artificial intelligence industries. These connectors come in various mounting configuration including PCB, panel, and cable. Taoglas RF Connectors support frequencies from DC to 40GHz, and include SMA, MCX, MMCX, NMO, FAKRA and 2.92 type connectors. Taoglas RF Connectors are suitable for demanding applications such as high-speed communications, satellite, military, and aerospace.