EMPCB.SMAMST.A

Taoglas
960-EMPCB.SMAMST.A
EMPCB.SMAMST.A

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA(M)ST FOR PCB EDGE MOUNT AU PLATING 0.94mm board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.800
700
Pending
1.100
Expected 16/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.265 Rp70.265
Rp59.808 Rp598.080
Rp53.387 Rp1.334.675
Rp50.635 Rp5.063.500
Rp47.516 Rp14.254.800
Rp45.131 Rp22.565.500
Rp43.113 Rp43.113.000
Rp40.361 Rp100.902.500

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
Standard
Edge Launch
Bulk
Body Style: Edge Mount
Brand: Taoglas
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Taoglas RF Connectors are high performance antenna connectors for use in advanced positioning, imaging, audio, and artificial intelligence industries. These connectors come in various mounting configuration including PCB, panel, and cable. Taoglas RF Connectors support frequencies from DC to 40GHz, and include SMA, MCX, MMCX, NMO, FAKRA and 2.92 type connectors. Taoglas RF Connectors are suitable for demanding applications such as high-speed communications, satellite, military, and aerospace.