FK2FZF

Taoglas
960-FK2FZF
FK2FZF

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA Gen 2 Code Z Water Blue SMB(F) for TGC-1.5DS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.009 Rp62.009
Rp52.653 Rp526.530
Rp46.966 Rp1.174.150
Rp46.415 Rp11.603.750
Rp39.811 Rp19.905.500
Rp37.976 Rp37.976.000
Rp35.591 Rp88.977.500
Rp35.224 Rp176.120.000

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Jack (Socket)
50 Ohms
6 GHz
Straight
Cable Mount / Free Hanging
RG-174, RG-316, TGC/CFD200, TGC-302/RTK031, TGC-1.5DS
Bulk
Body Style: Straight
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99