FXR.2020.52.0075X.B.dg

Taoglas
960-FXR2020520075XBD
FXR.2020.52.0075X.B.dg

Mfr.:

Description:
Antennas NFC Flex Antenna (20*20*0.355 mm) with Reverse Ferrite Layer 75mm Twisted Pair 28AWG Cable and ACH(F) Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.960 Rp86.960
Rp60.909 Rp609.090
Rp60.725 Rp6.072.500
Rp50.452 Rp25.226.000
Rp48.433 Rp48.433.000
Rp46.782 Rp116.955.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
NFC Antenna
PCB Trace
Round Flexible
20 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
ACH Female
13.56 MHz
RFID Systems, IoT, Mobile Device
20 mm
20 mm
75 mm Twisted Pair 28 AWG Cable
FXR
Bulk
Brand: Taoglas
Cable Length: 75 mm
Frequency: 13.56 MHz
Frequency Range: 13.56 MHz
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FXR.2020 Square Form Factor Flexible NFC Antennas

Taoglas FXR.2020 Square Form Factor Flexible Near Field Communications (NFC) Antennas offer a compact, low-profile design with 20mm x 20mm dimensions. These 13.56MHz antennas are flexible and feature a 40mm typical interrogation distance. Taoglas FXR.2020 Square Form Factor Flexible NFC Antennas come with adhesive backing for quick and easy installation. The series can be mounted inside a plastic device enclosure or on an internal battery, making them ideal for applications such as mobile devices, device tracking and ID systems, wearables, payment terminals, and access control.