G35.A.305111

Taoglas
960-G35.A.305111
G35.A.305111

Mfr.:

Description:
Antennas Ultima II G35 LTE Super Low Profile Permanent Mount Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
200
Expected 09/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.021.505 Rp1.021.505
Rp850.704 Rp8.507.040
Rp850.521 Rp42.526.050
Rp795.849 Rp79.584.900
Rp783.741 Rp195.935.250
500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA
Module
Dome
1.32 dBi, 2.05 dBi, 1.88 dBi, 3.83 dBi, 4.67 dBi, 4.89 dBi, 4.91 dBi
50 Ohms
2 W
- 40 C
+ 85 C
7 Band
Direct / Permanent Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz
Smart City, Smart Lighting, Connected Enterprise, Digital Signage
17.4 mm
IP67
TGC-200
Bulk
Brand: Taoglas
Cable Length: 3 m
Ground Plane Size: 30 cm x 30 cm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G35.A.305111 Ultima II LTE Permanent Mount Antenna

G35.A.305111 Taoglas G35.A.305111 Ultima II LTE Permanent Mount Antenna features Long Term Evolution (LTE) cellular, durable PC enclosure, and IP67-rated enclosure. This antenna consists of SMA(M) connector and a 3000mm TGC-200 cable. Taoglas G35 Ultima II features a heavy-duty permanent (screw) mount and is RoHS and REACH compliant. This antenna operates at -40°C to +85°C temperature range. The G35 Ultima II antenna offers 50Ω impedance, 2W maximum input power, and linear polarization. This antenna is ideal for smart lighting, smart cities, connected enterprise applications, and digital signage.