GSA.8821.B.301111

Taoglas
960-GSA8821B301111
GSA.8821.B.301111

Mfr.:

Description:
Antennas I-Bar GSA.8821 3G/2G Cellular Adhesive Antenna, SMA(M), 3m RG-174

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp183.460 Rp183.460
Rp154.290 Rp1.542.900
Rp154.106 Rp7.705.300
Rp137.595 Rp13.759.500

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Dipole
824 MHz
2.1 GHz
Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, CDMA, WCDMA
Module
I-Bar
50 Ohms
10 W
- 40 C
+ 85 C
5 Band
Adhesive Mount
Connector
SMA Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Cellular Application
105 mm
15 mm
6 mm
RG174
IBar
Bulk
Brand: Taoglas
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Part # Aliases: GSA.8821.B.301111
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Adhesive Mount External Antenna Series

Taoglas Adhesive Mount External Antenna Series offers ease of installation and high performance in compact form factors. They are supplied with high quality durable 3m tape to allow secure fixing onto any surface. Taoglas Adhesive Mount External Antennas work on all popular cellular bands in use today worldwide from 800Mhz up to 2200MHz. The advantage of the Taoglas solution is the antenna inside is tuned for its housing giving your device maximum sensitivity. All external antennas are available with the cable and connector required to connect directly to the device.