ILA.89

Taoglas
960-ILA89
ILA.89

Mfr.:

Description:
Antennas LTCC ISM Chip Antenna Covering 868/915MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp67.146 Rp67.146
Rp50.635 Rp506.350
Rp46.415 Rp1.160.375
Rp41.829 Rp4.182.900
Rp39.627 Rp9.906.750
Rp38.343 Rp19.171.500
Rp37.242 Rp37.242.000
Full Reel (Order in multiples of 3000)
Rp35.958 Rp107.874.000
Rp35.224 Rp211.344.000

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
862 MHz
920 MHz
Cellular
0.56 dBi
50 Ohms
10 W
- 40 C
+ 105 C
Chip
2 Band
PCB Mount
SMD/SMT
868 MHz, 915 MHz
12 mm
1.6 mm
4 mm
Reel
Cut Tape
Brand: Taoglas
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 3000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

ILA LTCC Antennas

Taoglas ILA LTCC Antennas are designed using low-temperature co-fired ceramic (LTCC) technology for space-constrained wireless devices. These antennas feature 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. The ILA.257 chip antenna supports next-generation Wi-Fi® 6 and Wi-Fi 7 connectivity and comes in a compact SMT form factor with tight tolerances of ±0.05mm. The ILA.68 antenna is specifically designed for Ultra-Wideband (UWB) applications and offers 6GHz to 8.5GHz coverage. The ILA.89 LTCC antenna from Taoglas operates within the 868 MHz or 915 MHz ISM band, but not both simultaneously. These RoHS-compliant antennas are ideal for use in consumer electronics, automotive, and medical and healthcare devices.