SMAMRA.P.GN.HT

Taoglas
960-SMAMRA.P.GN.HT
SMAMRA.P.GN.HT

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA(M)RA FOR RG58/CFD-200 Ni PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.981 Rp68.981
Rp58.707 Rp587.070
Rp52.470 Rp1.311.750
Rp49.901 Rp4.990.100
Rp43.297 Rp10.824.250
Rp41.645 Rp20.822.500
Rp40.361 Rp40.361.000
Rp39.077 Rp97.692.500
Rp38.710 Rp193.550.000

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Crimp
Standard
Cable Mount / Free Hanging
CFD-200, RG-58
Bulk
Body Style: Right Angle
Brand: Taoglas
Contact Plating: Nickel
Contact Termination: Crimp
Coupling Mechanism: Threaded
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Taoglas RF Connectors are high performance antenna connectors for use in advanced positioning, imaging, audio, and artificial intelligence industries. These connectors come in various mounting configuration including PCB, panel, and cable. Taoglas RF Connectors support frequencies from DC to 40GHz, and include SMA, MCX, MMCX, NMO, FAKRA and 2.92 type connectors. Taoglas RF Connectors are suitable for demanding applications such as high-speed communications, satellite, military, and aerospace.