SPKR.10.4.A
Images are for reference only
See Product Specifications
See Product Specifications
960-SPKR.10.4.A
SPKR.10.4.A
Mfr.:
Description:
Speakers & Transducers SPKR.10.4.A 4 Ohm 10 Inch Round Subwoofer Speaker 80W
Speakers & Transducers SPKR.10.4.A 4 Ohm 10 Inch Round Subwoofer Speaker 80W
Datasheet:
In Stock: 52
-
Stock:
-
52 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp953.075 | Rp953.075 | |
| Rp744.114 | Rp7.441.140 | |
| Rp636.606 | Rp15.915.150 | |
| Rp599.914 | Rp29.995.700 | |
| Rp599.731 | Rp149.932.750 |
Datasheet
Compliance Codes
- CNHTS:
- 8518290000
- USHTS:
- 8518210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
