SWLP.2450.10.4.A.02
Images are for reference only
See Product Specifications
See Product Specifications
960-SWLP.2450.104A02
SWLP.2450.10.4.A.02
Mfr.:
Description:
Antennas SWLP.2450.10.4.A.02 2.4GHz 10*10*4mm SMD Patch Antenna
Antennas SWLP.2450.10.4.A.02 2.4GHz 10*10*4mm SMD Patch Antenna
Datasheet:
In Stock: 80
-
Stock:
-
80Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
500Expected 23/06/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp107.141 | Rp107.141 | |
| Rp82.007 | Rp820.070 | |
| Rp75.769 | Rp1.894.225 | |
| Rp68.798 | Rp6.879.800 | |
| Rp65.495 | Rp16.373.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp63.477 | Rp31.738.500 | |
| Rp60.542 | Rp60.542.000 | |
| Rp59.258 | Rp148.145.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8517710000
- CAHTS:
- 8529100090
- USHTS:
- 8517710000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
