TG.08.0723

Taoglas
960-TG.08.0723
TG.08.0723

Mfr.:

Description:
Antennas Cellular/GPS/GLONASS/ BEiDOU 1561-1575-1602 MHz antenna Hinged Fakra D Bordeaux Violet SMB(F)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp305.828 Rp305.828
Rp226.573 Rp2.265.730
Rp225.839 Rp11.291.950
Rp207.126 Rp20.712.600
Rp199.238 Rp39.847.600
Rp187.680 Rp93.840.000
Rp186.028 Rp186.028.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
Monopole
700 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Galileo, GPS
Whip
Tilt/Swivel
- 1.96 dBi, 1.82 dBi, 1.87 dBi, 1.88 dBi, 2.3 dBi, 3.43 dBi, 3.55 dBi, 3.55 dBi, 3.62 dBi
50 Ohms
10 W
- 40 C
+ 85 C
9 Band
Panel Mount
Connector
FAKRA D
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz
Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems
79.5 mm
Bulk
Brand: Taoglas
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 8,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.