TMJ0026ABNL

Taoglas
960-TMJ0026ABNL
TMJ0026ABNL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CONN JACK 1PORT 100 BASE-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.148

Stock:
1.148 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp62.009 Rp62.009
Rp52.836 Rp528.360
Rp49.534 Rp1.238.350
Rp47.149 Rp2.357.450
Rp44.764 Rp4.476.400
Rp42.012 Rp10.503.000
Full Reel (Order in multiples of 400)
Rp39.811 Rp15.924.400
Rp39.260 Rp31.408.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
0 C
+ 70 C
Green, Yellow
Tab Down
Atmos
Reel
Cut Tape
MouseReel
Application: 10/100 Base-T, AutoMDIX
Brand: Taoglas
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 400
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Atmos RJ45 Integrated Magnetics Connectors

Taoglas Atmos RJ45 Integrated Magnetics Connectors are designed for commercial and industrial applications, supporting 10/100 Base-T and 1G Base-T speeds. These surface-mount and through-hole components provide reliable performance and maintain signal integrity that meets IEEE 802.3 standards. The series is suitable for shielded and unshielded Cat5e, Cat6, and Cat6a applications. Taoglas Atmos RJ45 Integrated Magnetics Connectors feature single-, dual-, and quad-port configurations and support PoE, PoE+, and PoE++. Applications include gateways, modems, copiers/printers, security systems, video game systems, industrial PCs, and more.

Magnetics Products

Taoglas Magnetics Products include RJ45 integrated connectors, LAN transformers, and BMS transformers with industry-standard footprint and pin layouts. The Stratos transformers come with common mode chokes for energy storage systems that require serial port safety isolation and EMI noise suppression. These transformers are designed to support working voltage options covering 1000VDC to 1600VDC. The Atmos RJ45 integrated connectors support 0/100BASE-T and 1GBASE-T data transmission rates and perform in the most demanding network requirements and bandwidth. These connectors provide reliable isolation and better EMI performance, meeting IEEE 802.3 standards. The Exos LAN magnetic transformers offer reliable circuit isolation and impressive EMI performance in Ethernet networks. Applications include data centers, servers, switches, 5G gateways, robotics, solar inverter, connected medical devices, and IP cameras.