430027-501
Images are for reference only
See Product Specifications
See Product Specifications
739-430027-501
430027-501
Mfr.:
Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, Porch Style Ceramic, 28.3W, 6.1A, 7.8V, 30x34x3.8mm
Thermoelectric Peltier Modules Thermoelectric Cooler, Porch Style Ceramic, 28.3W, 6.1A, 7.8V, 30x34x3.8mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp451.862 | Rp451.862 | |
| Rp424.526 | Rp2.122.630 | |
| Rp410.400 | Rp4.924.800 | |
| Rp388.752 | Rp9.330.048 | |
| Rp380.680 | Rp22.840.800 | |
| Rp369.488 | Rp39.904.704 | |
| Rp366.737 | Rp92.417.724 | |
| Rp366.553 | Rp184.742.712 |
Indonesia

Laird Thermal Systems is now Tark Thermal Solutions.
Please contact a Mouser Technical Sales Representative for
further information.
5-0525-3