1610-5G

Techspray
577-1610-5G
1610-5G

Mfr.:

Description:
Chemicals Iso Alcohol 99.8% 5 gal

Lifecycle:
Obsolete
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cleaners & Degreasers
Isopropyl Alcohol
32 lbs
Plastic
Brand: Techspray
Product Type: Chemicals
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 15,776 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
5603920000
USHTS:
5603920095
KRHTS:
5603920000
MXHTS:
5603920100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.