1610-PT

Techspray
577-1610-PT
1610-PT

Mfr.:

Description:
Chemicals Iso Alcohol 99.8% 1 pint w/trigger

Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
Price:
Rp239.232
Min:
1

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cleaners & Degreasers
Isopropyl Alcohol
1 pint
Bottle
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 436,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

USHTS:
2905120050
ECCN:
EAR99

Isopropyl Alcohol

Techspray Isopropyl Alcohol is 99% pure, anhydrous isopropyl alcohol for all-purpose cleaning. Excellent for tape head cleaning, removal of fluxes, light oils, polar soils, and white mineral residue. The alcohol can be used as a thinner for most fluxes.