1814-100F

Techspray
577-1814-100F
1814-100F

Mfr.:

Description:
Desoldering Braid / Solder Removal PROWICK .035in WIDTH WHITE 100ft LENTH NC

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.643.251 Rp1.643.251

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
No Clean
100 ft
0.9 mm / 0.035 in
White
Brand: Techspray
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7413000010
USHTS:
7413001000
JPHTS:
741300000
KRHTS:
7413000000
TARIC:
7413000090
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.