2300-100 (100 PK)

Techspray
577-2300-100
2300-100 (100 PK)

Mfr.:

Description:
Swabs DOUBLE TIP COTTON 100 PACK SWABS

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp125.120 Rp125.120

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Swabs
RoHS:  
3/16 in
Bag
Wrapped
100
Not ESD Safe
127 mm
Wood
1.59 mm
Double Head
Cotton
12.7 mm
Cotton
Round
4.76 mm
Brand: Techspray
Product Type: Swabs
Factory Pack Quantity: 48
Subcategory: Supplies
Part # Aliases: 2300-100
Unit Weight: 74,898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
5601210090
ECCN:
EAR99