2352-100

Techspray
577-2352-100
2352-100

Mfr.:

Description:
Dry Wipes Techclean Absorbwipe 9x9

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp632.020 Rp632.020

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Dry Wipes
RoHS:  
9 in x 9 in
Polyester
Bag
100
Hydroentangled
Not ESD Safe
Brand: Techspray
Product Type: Wipes
Factory Pack Quantity: 12
Subcategory: Supplies
Type: High Absorption Dry Wipe
Unit Weight: 276,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
6307101090
ECCN:
EAR99