DPO3VID

Tektronix
795-DPO3VID
DPO3VID

Mfr.:

Description:
Test Accessories - Other HDTV AND CUSTOM VIDEO TRIGGER FOR DPO3000 SERIES

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Accessories - Other
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Application Module
HDTV Video Triggering
Gray
Brand: Tektronix
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 229,064 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
9030908911
TARIC:
9030900000
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mixed Signal Oscilloscopes: MSO3000

Tektronix introduces the new Mixed Signal Oscilloscopes MSO3000 which feature bandwidths of 100MHz, 300MHz, or 500MHz, two or four analog channels, and 16 digital channels. A comprehensive oscilloscope that speeds every stage of debugging, the Tektronix Mixed Signal Oscilloscopes MSO3000 family includes Wave Inspector navigation and search, parallel and serial triggering and decode, a long record length of 5M points per channel, >50,000 waveforms per second waveform acquisition rate, and large, wide 9in format display. With the Tektronix MSO3000, your every connectivity need is met via two USB 2.0 host ports, a USB 2.0 device port, and integrated 10/100 Ethernet Port.

Digital Phosphor Oscilloscopes Series: DPO3000

Tektronix´s richly featured Digital Phosphor Oscilloscopes series: DPO3000 is ideal to capture data in mixed signal designs. Available in 500, 300, and 100 MHz models and models with two or four channels, cursors, 29 automatic measurements, statistics, and waveform math, the DPO3000 series offers analytical solutions and exceptional performance in a 5.4" deep, 9 lb. package with a 9" WVGA widescreen display and knob-per-channel controls. Ease-of-use features include Wave Inspector®, e*Scope®, and TekVPI® probe interface, as well as USB 2.0 for data storage and direct PC control and plug-and-play connectivity. Applications for Tektronix´s DPO3000 are embedded designs, debugging, investigation of transient phenomena, power measures, video, spectral analysis, automotive, manufacturing test and QC, electromechanical, biomedical, and industrial.