T3LCR1100

Teledyne LeCroy
940-T3LCR1100
T3LCR1100

Mfr.:

Description:
Component Testers LCR Meter 10Hz - 100 KHz High Precision

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.585.520 Rp75.585.520

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Component Testers
RoHS:  
Brand: Teledyne LeCroy
Frequency: 10 Hz to 100 kHz
Height: 107 mm
Length: 312 mm
Product: LCR Meters
Product Type: Component Testers
Series: T3LCR
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 265 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
ECCN:
EAR99

T3LCR Precision LCR Meters

Teledyne LeCroy T3LCR Precision LCR Meters are available in three models with a maximum test frequency that ranges from 2kHz to 300kHz and basic accuracy of 0.05%. These compact modules feature a 3.5" color LCD with a clear display of parameters, settings, results, and more. A continuously adjustable test frequency range offers flexibility in choosing the measuring frequency. Users can change frequency within the T3LCR frequency range to perform measurements without having to power off the instrument or change the test fixture. A PASS/FAIL test function provides a faster validation process. Teledyne LeCroy T3LCR Precision LCR Meters are well suited for the needs of research and development (R&D) and production environments and perform a full range of automated measurements.