SD48D50A

Teledyne Relays
881-SD48D50A
SD48D50A

Mfr.:

Description:
Solid State Relays - SSRs 50A 24-600VAC Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
36
Expected 21/08/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.387.343 Rp6.387.343
Rp6.057.849 Rp60.578.490
Rp5.973.091 Rp149.327.275

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - SSRs
RoHS: N
Solid State Relays
Controller
Panel Mount
50 A
24 VAC to 600 VAC
2 Form A (DPST-NO)
10 VDC to 30 VDC
3 mA
- 40 C
+ 100 C
SD
58 mm
44.5 mm
27 mm
Brand: Teledyne Relays
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 36
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.