VM1VA2000

Telemecanique
996-VM1VA2000
VM1VA2000

Mfr.:

Description:
Proximity Sensors - Industrial VIRTU SENSOR SONIC ANALOG VOLTAGE, CBL

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.629.022 Rp3.629.022
Rp3.557.840 Rp35.578.400
Rp3.396.028 Rp84.900.700
Rp3.371.811 Rp168.590.550
100 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Ultrasonic
50.8 mm
508 mm
Analog
Cable Mount
Cable
3 m
15 VDC
24 VDC
VM1VA2
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 300 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS