PR1KCS28

Teltonika
236-PR1KCS28
PR1KCS28

Mfr.:

Description:
Antennas SISO MOBILE/GNSS WIFI ROOF SMA ANTENA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.240.740 Rp1.240.740

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
2.69 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Galileo, GPS
802.11, WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Dome
2.5 dBi, 3.5 dBi
280 MHz
50 Ohms
1.5:1
3 Band
Screw
Connector
SMA Male
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz
15 mm
IP67
3 M RG174 x 3
Brand: Teltonika
Cable Length: 3 m
Polarisation: Linear - Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
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
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.