14-24-NL-LOGIC-EVM

Texas Instruments
595-1424NL-LOGIC-EVM
14-24-NL-LOGIC-EVM

Mfr.:

Description:
Other Development Tools

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp440.487 Rp440.487

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
Logic/Translation
Brand: Texas Instruments
Product Type: Other Development Tools
Series: 14-24-NL-LOGIC
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

14-24-NL-LOGIC-EVM Logic Evaluation Module (EVM)

Texas Instruments 14-24-NL-LOGIC-EVM Logic Evaluation Module (EVM) is a generic evaluation module developed to support any logic or translation device with a BQA, BQB, RGY (14-24 pin), RSV, RJW, or RHL package. The printed circuit board can be broken into nine sections, with each section supporting various packages indicated on the board. The Texas Instruments 14-24-NL-LOGIC-EVM Evaluation Module allows the user flexibility when evaluating leaded Logic devices.