2T09I50QDBVRG4Q

Texas Instruments
595-2T09I50QDBVRG4Q
2T09I50QDBVRG4Q

Mfr.:

Description:
Supervisory Circuits Auto Cat 3-Pin Sply Vltg Sup A 595-TPS38 A 595-TPS3809I50QDBVRQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
4.55 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
200 ms
6 V
- 40 C
+ 125 C
TPS3809
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 30 uA
Overvoltage Threshold: 4.65 V
Pd - Power Dissipation: 437 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: 4.4 V
Unit Weight: 8 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.733

Stock:
2.733 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2733 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.281 Rp21.281
Rp15.392 Rp153.920
Rp13.851 Rp346.275
Rp12.182 Rp1.218.200
Rp11.393 Rp2.848.250
Rp10.916 Rp5.458.000
Rp10.567 Rp10.567.000
Full Reel (Order in multiples of 3000)
Rp10.072 Rp30.216.000
Rp9.833 Rp58.998.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS3809I50QDBVRQ1
Texas Instruments
Supervisory Circuits 3-Pin Supply Voltage Supervisor