5962L9951501VGA

595-5962L9951501VGA
5962L9951501VGA

Mfr.:

Description:
Operational Amplifiers - Op Amps Not available Through Mouser

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
250 kHz
300 mV/us
2 mV
75 nA
+/- 22 V
+/- 5 V
3 mA
15 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LM101AQML
Tray
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Maximum Dual Supply Voltage: +/- 22 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 20
Subcategory: Amplifier ICs
Technology: Bipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.