66AK2E05XABDA4

Texas Instruments
595-66AK2E05XABDA4
66AK2E05XABDA4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 4x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.725.093 Rp269.003.720

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DSPs
FCBGA-1089
66AK2E05
SMD/SMT
- 40 C
+ 100 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Unit Weight: 9,387 g
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
8542319000
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

66AK2E05 Multicore DSP+ARM Keystone II SoC

Texas Instruments 66AK2E05 Multicore DSP+ARM Keystone II System on Chip (SoC) is a high-performance device with multicore SoC architecture. This SoC features quad-core ARM Cortex-A15 processors, 2MB of Multicore Shared Memory Controller (MSMC), and TMS320C66x DSP core subsystem. The 66AK2E05 SoC integrates a large amount of on-chip memory and includes a 64bit DDR3 external memory interface. This Keystone II SoC enables to use a variety of development and debugging tools including open source Linux debugging environment. The ideal end equipment includes CT scanner, embedded PC, network attached storage, oscilloscope, X-ray, and ethernet switch. The 66AK2E05 offers 0°C to 85°C of the commercial case temperature and -40°C to 100°C of extended case temperature. Typical applications include consumer electronics, medical, security, space, communication, avionics, and defense.