74AC11000N

Texas Instruments
595-74AC11000N
74AC11000N

Mfr.:

Description:
Logic Gates Quadruple 2-Input Po sitive-NAND gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.064 Rp68.064
Rp51.369 Rp513.690
Rp46.966 Rp1.174.150
Rp42.379 Rp4.237.900
Rp40.178 Rp10.044.500
Rp39.994 Rp19.997.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AC
2 Input
PDIP-16
1 Output
24 mA
- 24 mA
9.8 ns
3 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC11000
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.