74AC11138DR

Texas Instruments
595-74AC11138DR
74AC11138DR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3 to 8-Line Decdr/De mltplxer A 595-74AC A 595-74AC11138D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp37.793 Rp94.482.500
Rp37.059 Rp185.295.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AC
3 Input
8 Output
SOIC-Narrow-16
8 bit
8.8 ns
3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74AC11138
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.