74ACT11004N

Texas Instruments
595-74ACT11004N
74ACT11004N

Mfr.:

Description:
Inverters Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp76.319 Rp76.319
Rp54.304 Rp543.040
Rp51.185 Rp1.023.700
Rp47.883 Rp4.788.300
Rp46.782 Rp12.163.320
Rp46.599 Rp23.299.500
Rp45.131 Rp45.131.000
Rp44.581 Rp111.452.500
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
PDIP-20
5.5 V
4.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: TTL
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 9.7 ns
Series: 74ACT11004
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.