74ACT7541QWRKSRQ1

Texas Instruments
595-74ACT7541QWRKRQ1
74ACT7541QWRKSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive eight-cha nnel 4.5V-to-5.5V b

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.008 Rp11.008
Rp7.815 Rp78.150
Rp7.008 Rp175.200
Rp6.128 Rp612.800
Rp5.687 Rp1.421.750
Rp5.430 Rp2.715.000
Rp5.320 Rp5.320.000
Full Reel (Order in multiples of 3000)
Rp4.953 Rp14.859.000
Rp4.825 Rp28.950.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Non-Inverting
VQFN-20
- 24 mA
24 mA
4.5 V
5.5 V
80 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.2 ns, 5 ns
Series: SN74ACT7541
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT7541/SN74ACT7541-Q1 Eight-Channel Buffers

Texas Instruments SN74ACT7541/SN74ACT7541-Q1 Eight-Channel Buffers contain eight independent buffers with open-drain outputs. All channels can be simultaneously forced into the high-impedance state using either output enable inputs (OE1 or OE2). These devices have an operating voltage range of 4.5V to 5.5V. The Texas Instruments SN74ACT7541-Q1 devices are AEC-Q100 qualified for automotive applications.