74AHCT1G00DCKRE4

Texas Instruments
595-74AHCT1G00DCKRE4
74AHCT1G00DCKRE4

Mfr.:

Description:
Logic Gates Single 2-Input Analo g Switch A 595-SN74 A 595-SN74AHCT1G00DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.072 Rp8.072
Rp5.632 Rp56.320
Rp5.027 Rp125.675
Rp4.330 Rp433.000
Rp3.999 Rp999.750
Rp3.798 Rp1.899.000
Rp3.633 Rp3.633.000
Full Reel (Order in multiples of 3000)
Rp3.431 Rp10.293.000
Rp3.339 Rp20.034.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74AHCT1G00DCKR
Texas Instruments
Logic Gates Single 2-Input A 595 -SN74AHCT1G00DCKT A A 595-SN74AHCT1G00DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
AHCT
2 Input
SC70-5
1 Output
8 mA
- 8 mA
7.9 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT1G00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT1G00/SN74AHCT1G00-Q1 2-Input Pos-NAND Gate

Texas Instruments SN74AHCT1G00/SN74AHCT1G00-Q1 Single 2-Input Positive-NAND Gate performs the Boolean function Y = A × B or Y = A + B in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. Typical applications include IP phones, notebook PCs, printers, access control and security, and solar inverters. The SN74AHCT1G00-Q1 devices are AEC-Q100 qualified for automotive applications.